Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4922MS2GOTOBO1
Order Code3665360
Also Known AsTLE4922 MS2GO, SP003029974
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.540 |
Price for:Each
Minimum: 1
Multiple: 1
€37.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4922MS2GOTOBO1
Order Code3665360
Also Known AsTLE4922 MS2GO, SP003029974
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLE4922
Application Sub TypeHall Effect Sensor
Kit ContentsEvaluation Board TLE4922, Microcontroller XMC1100
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLE4922MS2GOTOBO1 is a budget-priced evaluation board that is already equipped with a sensor combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kit provides a complete set of on-board devices, including an on-board debugger. The TLE4922 is a highly robust, easy-to-use mono-Hall speed sensor with twist-independent mounting. This sensor is specially designed to provide an easy-to-use, robust and cost-effective solution for vehicle or industrial speed sensing applications.
- Budget-priced evaluation board for speed sensing
- Complete speed sensor incl. back-bias magnet, fixing and cable
- TLE4922 (active mono cell Hall sensor)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
- Power over USB (Micro USB), ESD and reverse current protection
- GUI based tool for real in-application evaluation for free download
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Hall Effect Sensor
SVHC
No SVHC (27-Jun-2018)
IC / Module Used
TLE4922
Kit Contents
Evaluation Board TLE4922, Microcontroller XMC1100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001