Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49595UFXHALA1
Order Code3132270
Also Known AsTLE4959-5U-FX, SP001040496
Technical Datasheet
303 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.770 |
| 10+ | €2.250 |
| 25+ | €2.160 |
| 50+ | €2.070 |
| 100+ | €1.990 |
| 250+ | €1.900 |
| 500+ | €1.810 |
| 1000+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49595UFXHALA1
Order Code3132270
Also Known AsTLE4959-5U-FX, SP001040496
Technical Datasheet
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor Case / PackageSSO
Sensor Case StyleSSO
No. of Pins4Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max185°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE49595UFXHALA1 is an FX flexible transmission speed sensor. The TLE4959-5U FX is an integrated differential hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959-5U FX includes a sophisticated algorithm that actively suppresses vibration while keeping excellent airgap performance.
- Hall based differential speed sensor, high magnetic sensitivity
- Large operating airgap, dynamic self-calibration principle
- Adaptive hysteresis
- Output protocol with and without direction of rotation detection
- High vibration suppression capabilities, three wire voltage interface
- Magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range, end-of-line programmable to adjust transmission requirements
- AEC-Q100 qualified
- PG-SSO-4-1 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)
Technical Specifications
Hall Effect Type
Differential Speed and Direction Sensor
Sensor Case Style
SSO
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Sensor Case / Package
SSO
No. of Pins
4Pins
Supply Voltage Max
16V
Operating Temperature Max
185°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability