Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49642MXTSA1
Order Code2762264
Also Known AsTLE4964-2M, SP000923330
Technical Datasheet
981 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.478 |
| 10+ | €0.385 |
| 100+ | €0.331 |
| 500+ | €0.297 |
| 1000+ | €0.284 |
| 2500+ | €0.270 |
| 5000+ | €0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49642MXTSA1
Order Code2762264
Also Known AsTLE4964-2M, SP000923330
Technical Datasheet
Sensor TypeUnipolar Switch
Hall Effect TypeUnipolar
Output Current25mA
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE49642MXTSA1 is a high-precision automotive unipolar hall effect switch. It is designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications.
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent and overtemperature protection
- Active error compensation, high stability of magnetic thresholds
- Low jitter (typical 0.35μs)
- High ESD performance
- Supply current is 1.6mA
- Temperature rating range from -40°C to 170°C
- Small SMD package PG-SOT23-3-15
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Unipolar Switch
Output Current
25mA
Sensor Case Style
SOT-23
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Hall Effect Type
Unipolar
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
32V
Operating Temperature Max
170°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability