Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.518 |
10+ | €0.399 |
100+ | €0.380 |
500+ | €0.337 |
1000+ | €0.315 |
2500+ | €0.293 |
5000+ | €0.281 |
Product Information
Product Overview
TLE49645MXTSA1 is a high-precision automotive unipolar hall effect switch in a 3 pin SOT-23 package. Target applications for the TLE496x Hall switch family are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4964-5M is a unipolar switch with a typical operating point BOP = 7.5mT and a hysteresis of BHYS = 2.5mT. It is ideally suited for various position detection applications.
- 1.6mA supply current
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Technical Specifications
Unipolar
25mA
SOT-23
0.005T
3V
SOT-23
Digital
Open Drain
170°C
MSL 1 - Unlimited
Unipolar Hall Effect Switch
0.0075T
3Pins
-
32V
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate