Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.900 |
| 10+ | €3.730 |
| 25+ | €3.530 |
| 50+ | €3.130 |
| 100+ | €3.020 |
| 250+ | €3.010 |
| 500+ | €2.820 |
Product Information
Product Overview
TLE4997A8DXUMA1 is a programmable dual die linear hall sensor specifically designed for highly accurate angle and position detection. The sensor provides a ratiometric analogue output voltage, which is ideally suited to Analog-to-Digital (A/D) conversion with the supply voltage as a reference. The IC is produced in BiCMOS technology with high voltage capability and also provides reverse polarity protection. Digital signal processing using a 16-bit DSP architecture together with digital temperature and analogue stress compensation guarantees excellent stability over the whole temperature range and life time. Targeted applications such as robust replacement of potentiometers: no mechanical abrasion, resistant to humidity, temperature, pollution and vibration, linear and angular position sensing in automotive and industrial applications with highest accuracy requirements, suited for ASIL applications such as pedal position, throttle position and steering torque sensing.
- Integration of 2 individual programmable linear hall sensor IC with ratiometric analogue O/P signal
- 12-bit overall resolution
- Supply voltage range from 4.5 to 5.5V (4-7V extended range) and AEC-Q100 qualified
- Low drift of output signal over temperature and lifetime
- Reverse-polarity and overvoltage protection for all pins, output short-circuit protection
- On-board diagnostics (wire breakage detection, EEPROM error, overvoltage)
- Digital readout of internal temperature and magnetic field values in calibration mode
- Programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function
- 8 pin TDSO package and operating automotive temperature range from -40°C to 125°C
Technical Specifications
Linear
TSOP
TDSO
4.5V
-40°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Linear
1mA
8Pins
5.5V
125°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate