Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4997A8XUMA1
Order Code2779717
Also Known AsTLE4997A8, SP000902756
Technical Datasheet
1,927 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
10+ | €2.780 |
25+ | €2.520 |
50+ | €2.340 |
100+ | €2.170 |
250+ | €2.000 |
500+ | €1.830 |
1000+ | €1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4997A8XUMA1
Order Code2779717
Also Known AsTLE4997A8, SP000902756
Technical Datasheet
Hall Effect TypeLinear
Output Current1mA
Sensor Case / PackageTSOP
Sensor Case StyleTSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4997A8XUMA1 is a programmable single/dual die linear hall sensor. Target applications include robust replacement of potentiometers with no mechanical abrasion, resistance to humidity, temperature, pollution and vibration, linear and angular position sensing in automotive and industrial applications with the highest accuracy requirements, suited for ASIL applications such as pedal position, throttle position and steering torque sensing.
- Supply current is 7.5mA
- Analog ratiometric output interface
- 20-bit digital signal processing (DSP), digital temperature compensation
- 12bit overall resolution
- Low drift of output signal over temperature and lifetime
- Supply voltage range from 4.5 to 5.5V (4 to 7V extended range)
- Reverse-polarity and overvoltage protection for all pins
- Output short-circuit protection
- PG-TDSO-8 package, operating automotive temperature range -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
TSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Output Current
1mA
Sensor Case Style
TSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability