Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5009A16DE2210XUMA1
Order Code2779722
Also Known AsTLE5009A16D E2210, SP001296130
Technical Datasheet
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.920 |
| 10+ | €4.380 |
| 25+ | €4.110 |
| 50+ | €3.910 |
| 100+ | €3.550 |
| 250+ | €3.500 |
| 500+ | €3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5009A16DE2210XUMA1
Order Code2779722
Also Known AsTLE5009A16D E2210, SP001296130
Technical Datasheet
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Sensor Type-
Magnetic Field Min0.024T
Magnetic Field Max0.06T
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetic Field Min
0.024T
Supply Voltage Min
4.5V
Sensor Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Sensor Type
-
Magnetic Field Max
0.06T
Supply Voltage Max
5.5V
Sensor Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability