Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5014S16DXUMA1
Order Code2916163
Also Known AsTLE5014S16D, SP001410046
Technical Datasheet
6,039 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.180 |
| 10+ | €6.560 |
| 25+ | €6.160 |
| 50+ | €5.430 |
| 100+ | €5.190 |
| 250+ | €5.030 |
| 500+ | €4.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5014S16DXUMA1
Order Code2916163
Also Known AsTLE5014S16D, SP001410046
Technical Datasheet
Sensor TypeAngle Sensor
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Magnetic Field Min0.025T
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Max0.08T
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Sensor Case / PackageTDSO
Sensor Case StyleTDSO
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE5014S16DXUMA1 is a SENT interface angle sensor. The TLE5014 GMR-based angle sensor is designed for angular position sensing in automotive applications with a focus on the steering angle sensor.
- Giant Magneto Resistance (GMR)-based principle
- Integrated magnetic field sensing for angle measurement
- 360° angle measurement, high voltage and reverse polarity capability
- EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
- 12bit representation of absolute angle value on the output
- Max. 1° angle error over lifetime and temperature range
- Developed according to ISO26262 with process complying to ASIL-D
- Internal safety mechanisms with a SPFM <gt/> 97%, interfaces: PWM, SPC, SENT (based on SAE J2716-2010)
- ESD: 4kV (HBM) on VDD and output pin, AEC qualified
- PG-TDSO-16 package, operating ambient temperature range from -40 to 125°C
Technical Specifications
Sensor Type
Angle Sensor
Magnetic Field Min
0.025T
Magnetic Field Max
0.08T
Supply Voltage Max
5.5V
Sensor Case Style
TDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Min
4.2V
Sensor Case / Package
TDSO
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability