Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.990 |
| 10+ | €5.410 |
| 25+ | €5.020 |
| 50+ | €4.620 |
| 100+ | €4.220 |
| 250+ | €4.030 |
| 500+ | €3.920 |
Product Information
Product Overview
TLE7368EXUMA5 is a next generation microcontroller supply. This is a multifunctional power supply circuit especially designed for automotive powertrain systems using a standard 12V battery. The regulator follows the concept of its predecessor TLE6368/SONIC, where the output of a pre-regulator feeds the inputs of the micro’s linear supplies. In detail, the TLE7368 cascades a buck converter with linear regulators and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures. Supplied by this step down converter two low drop linear post-regulators offer 5V and 3.3V (2.6V) with high accuracy. The 3.3V (2.6V) linear regulator does have its own input allowing to insert a dropper from the buck output to reduce the on-chip power dissipation if necessary. Potential application includes microcontroller supply.
- High efficient next generation microcontroller power supply system
- Integrated current mode buck converter 5.5V/2.5A pre-regulator for low all over power loss
- LDO1: 5V ±2%, 800mA current limit, LDO2 3.3 V ±2% or 2.6V ±2% (selectable), 700mA current limit
- Integrated linear regulator control circuit to supply controller cores
- 1.5V ±2% LDO3 control for an external NPN power stage
- 2 Tracking regulators following the main 5V, 105mA and 50mA
- Linear voltage regulator as stand-by supply for e.g. memory circuits
- Independent battery input, separated from Buck regulator input
- Hardware controlled on/off logic, product validation according to AEC-Q100
- PG-DSO-36 package, junction temperature range from -40 to 150°C
Technical Specifications
PMIC for Microcontroller Applications
1
4
36Pins
150°C
-
No SVHC (21-Jan-2025)
HSOIC
45V
3
HSOIC
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate