Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE824533SAAUMA1
Order Code3267650
Also Known AsTLE82453-3SA, SP001257854
Technical Datasheet
507 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.620 |
10+ | €17.090 |
25+ | €15.970 |
50+ | €15.060 |
100+ | €14.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€24.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE824533SAAUMA1
Order Code3267650
Also Known AsTLE82453-3SA, SP001257854
Technical Datasheet
Power Load Switch TypeHigh Side, Low Side
No. of Channels3Channels
Input Voltage17V
Current Limit4.3A
On State Resistance0.25ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side, Low Side
Input Voltage
17V
On State Resistance
0.25ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
3Channels
Current Limit
4.3A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
3Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability