Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.920 |
| 10+ | €0.895 |
| 50+ | €0.871 |
| 100+ | €0.846 |
| 250+ | €0.829 |
| 500+ | €0.812 |
| 1000+ | €0.795 |
| 2500+ | €0.778 |
Product Information
Product Overview
TLE8251VSJXUMA1 is a high speed CAN transceiver with bus wake-up. It is designed for HS CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE8251VSJ drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE8251VSJ provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE8251VSJ fulfils or exceeds the requirements of the ISO11898-2. The TLE8251VSJ provides a digital supply input VIO and a standby mode. It is designed to fulfil the enhanced physical layer requirements for CAN FD and supports data rates up to 2MBit/s. Applications include gateway modules, body control modules (BCMs), electric power steering, battery management systems, cluster and lighting control modules.
- Compliant to ISO11898-2: 2003 and ISO11898-5: 2007
- Wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD robustness, AEC qualified
- Transmitter supply VCC can be turned off in stand-by mode
- VIO input for voltage adaption to the microcontroller supply
- Extended supply range on VCC and VIO supply, CAN short circuit proof to ground, battery and VCC
- TxD time-out function, low CAN bus leakage current in power-down state
- Overtemperature protection, protected against automotive transients
- Stand-by mode with remote wake-up function, wake-up indication on the RxD output
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN FD Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (21-Jan-2025)
2Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate