Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE8366EV50XUMA1
Order Code2780852
Also Known AsTLE8366E V50, SP000550310
Technical Datasheet
48,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.560 |
50+ | €1.490 |
100+ | €1.300 |
250+ | €1.260 |
500+ | €1.230 |
1000+ | €1.210 |
2500+ | €1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8366EV50XUMA1
Order Code2780852
Also Known AsTLE8366E V50, SP000550310
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max40V
Max Output Current1.8A
Output Current1.8A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ370kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification StandardAEC-Q100
Switching Frequency370kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
1.8A
No. of Pins
8Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
370kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
370kHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
1.8A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
Product traceability