Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE8457LINLDOBOARDTOBO1
Order Code3514725
Also Known AsSP001627160, TLE8457 LIN LDO BOARD
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.280 |
Price for:Each
Minimum: 1
Multiple: 1
€78.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8457LINLDOBOARDTOBO1
Order Code3514725
Also Known AsSP001627160, TLE8457 LIN LDO BOARD
Kit Application TypeInterface
Application Sub TypeLIN Transceiver
Silicon ManufacturerInfineon
Silicon Core NumberTLE8457x
Product Range-
Kit ContentsDemo Board TLE8457x
SVHCNo SVHC (21-Jan-2025)
Product Overview
LIN LDO demo board suitable for evaluation of Infineon LIN LDO TLE8457x in DSO-8 and tiny TSON-8 package. Potential applications include automotive, commercial, construction and agricultural vehicles (CAV), electromobility, motor control & drives, motorcycles, e-bikes and small e-vehicles.
- Output voltage range from 3.3V to 5.5V
- Supply voltage range from 12V to 16V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
LIN Transceiver
Silicon Core Number
TLE8457x
Kit Contents
Demo Board TLE8457x
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24