Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9012DQUXUMA1
Order Code3958248
Also Known AsSP003903998, TLE9012DQU
Technical Datasheet
223 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.490 |
10+ | €5.800 |
25+ | €5.380 |
50+ | €5.150 |
100+ | €4.920 |
250+ | €4.690 |
500+ | €4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9012DQUXUMA1
Order Code3958248
Also Known AsSP003903998, TLE9012DQU
Technical Datasheet
Battery TypeLi-Ion
InterfacesUART
No. of Cells12Cells
Supply Voltage Min4.75V
Supply Voltage Max60V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
12Cells
Supply Voltage Max
60V
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
UART
Supply Voltage Min
4.75V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability