Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
10+ | €7.290 |
25+ | €6.780 |
50+ | €6.500 |
100+ | €6.210 |
250+ | €5.950 |
Product Information
Product Overview
TLE92464EDXUMA1 is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmissions, electronic stability control, and active suspension applications. This device includes the drive transistors and the current sensing resistors to minimize the number of external components. This device controls the load current with less than 1% error. Target currents from 0 to 1500mA can be programmed with a resolution of 15 bits. The device supports dither currents up to 1800mA. The dither generator superimposes a triangular or trapezoidal waveform with programmable amplitude, frequency, and shape on the programmed current setpoint. Potential applications include variable force solenoids (e.g. automatic transmission and e-Axle), other constant current solenoids, idle air control, exhaust gas recirculation, vapor management valve, and suspension control.
- ON resistance is 115mohm typical at (TJ = 150°C, ILOADx = 2.0A)
- Load current including dither 1.8A, current in parallel channel mode 2.7A
- Integrated dither generator with programmable amplitude, frequency and waveform
- Shunt resistance is 140mohm typical at (TJ = -40°C to 150°C)
- Excellent immunity to large load supply voltage changes
- Operation down to 3.5V at VDD pin, two independent current feedback paths
- Integrated system clock with clock watchdog
- 32 bit SPI with 8 bit CRC and SPI watchdog, AEC-Q100 grade qualified
- Junction temperature range from -40°C to 150°C
- DSO-36 dual-gauge package
Technical Specifications
4.5V
4Outputs
1.5A
-
No SVHC (21-Jan-2025)
5.5V
-
PG-DSO
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate