Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9877QXW40XUMA1
Order Code3267655
Product RangeTLE987x Family TLE9877QXW40 Series Microcontrollers
Also Known AsTLE9877QXW40, SP001380958
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
10+ | €4.490 |
25+ | €4.150 |
50+ | €3.960 |
100+ | €3.770 |
250+ | €3.590 |
500+ | €3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9877QXW40XUMA1
Order Code3267655
Product RangeTLE987x Family TLE9877QXW40 Series Microcontrollers
Also Known AsTLE9877QXW40, SP001380958
Technical Datasheet
Product RangeTLE987x Family TLE9877QXW40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesSPI, UART
RAM Memory Size6KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE987x
MCU SeriesTLE9877QXW40
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE987x Family TLE9877QXW40 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
SPI, UART
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9877QXW40
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
150°C
MCU Family
TLE987x
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability