Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
10+ | €4.340 |
25+ | €3.990 |
50+ | €3.790 |
100+ | €3.470 |
250+ | €3.310 |
500+ | €3.200 |
Product Information
Product Overview
TLE9879QXA40XUMA2 is a MOTIX™ single chip 3-phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behaviour. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.
- 32bit Arm® Cortex®-M3 Core, up to 40MHz clock frequency
- 128KB flash memory, 32KB boot ROM memory, 6KB RAM memory
- On-chip OSC and PLL for clock generation
- MOSFET driver including charge pump
- 10 x general-purpose I/O ports, 5 x analogue inputs, 10bit ADC, 16bit timers
- Capture unit for PWM signal generation, 2 full-duplex serial interfaces UART with LIN support
- 2 x synchronous serial channels (SSC), on-chip debug support via 2-wire SWD
- 1 x LIN 2.2 transceiver, 1 x high-voltage monitoring input
- Single power supply from 5.5V to 27V, extended power supply voltage range from 3V to 28V
- Undervoltage/brownout reset generator, overtemperature protection, short-circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TLE987 Family TLE987XQX Series Microcontrollers
32 bit
128KB
HVQFN
LIN, UART
5Channels
5.5V
-40°C
Surface Mount
TLE987x
MSL 3 - 168 hours
ARM Cortex-M3
40MHz
48Pins
10I/O's
6KB
10Bit
28V
150°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate