Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.370 |
Product Information
Product Overview
TLS115D0LD demo board features LS115D0LD monolithic integrated low-dropout voltage tracking regulator with high accuracy in small TSON-10 package. The IC is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 45V, the output voltage follows the reference voltage applied at the adjust input with very high accuracy. The reference voltage applied to the adjust input can be down to 2.0V and is able to drive loads up to 150mA while the device follows the reference voltage (e.g. the 5V output of a main voltage regulator) with very high precision.
- 150mA current capacity
- Very tight output tracking tolerance to reference, very high accuracy voltage tracking
- Output voltage adjustable down to 2.0V
- Stable with ceramic output capacitors
- AEC qualified, very low dropout voltage
- Very low current consumption in OFF mode
- Internally controlled soft start
- Power good signal for over and undervoltage indication
- Protected sensor supply for off-board sensors
- High-precision voltage tracking, precision voltage replication, power switch for off-board load
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demo Board TLS115D0LD
No SVHC (21-Jan-2025)
TLS115D0LD
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate