Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.290 |
Product Information
Product Overview
Demo board of TLS850C2TE V50, 500mA, 5V, TO-252-5 (DPAK), always on, low Iq. Demo board enables evaluation of Infineon’s latest high performance automotive LDO of the OPTIREG™ family. With an input voltage range of 3V to 40V and very this regulator is perfectly suitable for automotive or other supply systems permanently connected to battery. The very low quiescent current of only 20µA makes the TLS850C2TE particularly suitable for always-on applications. The reset feature supervises the output voltage, including under-voltage reset and delayed reset at power-on. Suitable for body and comfort applications such dashboard and cluster supply, Body Control module (BCM), gateway, HVAC, always-on battery-connected applications, powertrain and EPS.
- Plug and play evaluation capability
- Easy verification and configuration
- Easy to use banana connectors
- Selectable reset delay timings
- Test points for advanced verification
- Placeholder sockets for additional output capacitance
- AEC-Q100 qualified
- Demonstrate the capabilities of TLS850C2TE V50
- Save design time
- Allow easy application adaption for evaluation
Technical Specifications
Infineon
Power Management
Demo Board TLS850C2TEV50
No SVHC (21-Jan-2025)
TLS850C2TEV50
Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate