Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.650 |
25+ | €1.550 |
50+ | €1.430 |
100+ | €1.320 |
250+ | €1.270 |
500+ | €1.240 |
1000+ | €1.220 |
Product Information
Product Overview
TLT9255WLCXUMA1 is an HS CAN transceiver with partial networking. As an interface between the physical bus layer and the CAN protocol controller, the TLT9255W drives the signals to the bus and protects the microcontroller from interference generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLT9255W provides a very low level of electromagnetic emission within a wide frequency range, allowing the operation of the TLT9255W without a common mode choke in automotive and industrial applications. The TLT9255W is part of the Infineon standard HS CAN transceiver family and provides besides CAN partial networking functions a CAN FD capability of up to 5MBit/s in HS CAN networks. Potential applications include car powertrain and transmission applications, HS CAN networks in automotive applications, and HS CAN networks in industrial applications.
- Fully compliant to ISO 11898-2 (2016), infineon automotive quality
- HS CAN standard data rates up to 1MBit/s, CAN FD data rates up to 5MBit/s
- Wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), AEC qualified
- Excellent ESD robustness, ±10 kV according to IEC 61000-4-2
- Independent supply concept on VCC and VBAT pins
- TxD-timeout, over temperature shutdown, over temperature warning
- Extended supply range on VCC and VIO supply, CAN short circuit proof to ground, battery and VCC
- Overtemperature protection, advanced bus biasing according to ISO 11898-2 (2016)
- PG-TSON-14 package, -40 to 150°C junction temperature
Technical Specifications
CAN FD Transceiver, SPI
4.75V
TSON
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (21-Jan-2025)
5Mbps
5.25V
14Pins
1Drivers
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate