Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLV49611TAXBXA1
Order Code2889373
Also Known AsTLV4961-1TA, SP001274772
Technical Datasheet
5,022 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.506 |
10+ | €0.391 |
100+ | €0.354 |
500+ | €0.319 |
1000+ | €0.306 |
2500+ | €0.285 |
5000+ | €0.278 |
Price for:Each
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV49611TAXBXA1
Order Code2889373
Also Known AsTLV4961-1TA, SP001274772
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ0.002T
Release Point Typ-0.002T
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleTO-92S
Supply Voltage Max26V
Sensor Case / PackageTO-92S
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLV49611TAXBXA1 is a high precision hall effect latch for consumer applications. The magnetic behaviour as a latch and switching thresholds of typical ±2 mT make the device especially suited for the use with a pole wheel for index counting applications, for rotor position detection as in brushless DC motor commutation and for white goods or open/closing detection.
- 1.6mA supply current, open drain output interface
- 3.0V to 26V operating supply voltage
- Operation from unregulated power supply
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- High ESD performance
- Output fall/rise time is 1μs maximum at 1.2Kohm / 50pF
- TO92S-3-1 package
- Temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
0.002T
Hysteresis Typ
-
Sensor Case Style
TO-92S
Sensor Case / Package
TO-92S
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
125°C
MSL
-
Switch Type
Hall Effect Latch
Release Point Typ
-0.002T
Supply Voltage Min
3V
Supply Voltage Max
26V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638