Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €5.350 |
10+ | €4.250 |
25+ | €3.890 |
50+ | €3.690 |
100+ | €3.490 |
250+ | €3.320 |
500+ | €3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE192C4C0000XTMA1
Order Code4707796
Technical Datasheet
Input Voltage Min-
Input Voltage Max12V
PWM Input Frequency1MHz
IC Case / PackageVQFN
No. of Pins40Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
12V
IC Case / Package
VQFN
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Input Voltage Min
-
PWM Input Frequency
1MHz
No. of Pins
40Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability