Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4700F100K2048AAXQMA1
Order Code2803468
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsXMC4700-F100K2048 AA, SP001311754
Technical Datasheet
767 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.520 |
10+ | €15.590 |
25+ | €14.700 |
50+ | €13.310 |
100+ | €13.160 |
Price for:Each
Minimum: 1
Multiple: 1
€19.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4700F100K2048AAXQMA1
Order Code2803468
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Also Known AsXMC4700-F100K2048 AA, SP001311754
Technical Datasheet
Product RangeXMC4000 Family XMC4700 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
RAM Memory Size352KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC47xx
Qualification-
Product Overview
ARM® Cortex®-M4 32bit processor core for industrial applications.
- Floating point unit and memory protection unit
- Nested vectored interrupt controller
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- LED and Touch-Sense Controller (LEDTS) for human-machine interface
- SD and Multi-Media Card interface (SDMMC) for data storage memory cards
- 4 ADC, a DAC and delta sigma demodulator with 4ch analogue frontend peripherals
- Two Capture/Compare Units 8 (CCU8) for motor control and power conversion
- Die Temperature Sensor (DTS) industrial control peripherals
- Individual bit addressability, Tri-stated in input mode, Tri-stated in input mode
- Full support for debug features: 8 breakpoints, CoreSight, trace on-chip debug support
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XMC4000 Family XMC4700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC47xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
144MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
RAM Memory Size
352KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability