Print Page
02997
Spanner, Adjustable, Nylon Thermoplastic Insulation, Hardened Vanadium Steel, 156 mm Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.270 |
Price for:Each
Minimum: 1
Multiple: 1
€45.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02997
Order Code4350896
Technical Datasheet
Length150mm
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
02997 is an 6inch insulated adjustable spanner.
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
- Nylon thermoplastic insulation material
- Hardened vadium steel metal material
- IEC60900, category C, VDE
- 156mm length, 24mm width, 45mm depth
Technical Specifications
Length
150mm
Product Range
-
Jaw Opening Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15