Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINADUSB3.0ATOCTW
Order Code3762969
Also Known AsGTIN UPC EAN: 5055288441453
Technical Datasheet
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.890 |
5+ | €5.440 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINADUSB3.0ATOCTW
Order Code3762969
Also Known AsGTIN UPC EAN: 5055288441453
Technical Datasheet
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0, 3.0, 3.1
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
Simple and effective adaptors that convert a full size USB (Type-A) device to a USB Type-C enabled device; connecting flash drives to your smartphone, tablet or laptop PC.
- Ultra compact and portable design
- Maintains the speed of the USB device plugged in
- Compatible with both PC and Mac computers
- Plug & play operation
- Supplied as a twin pack of adaptors
- Dimensions (HxWxD): 7x14x32mm
Contents
Adaptors only
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 2.0, 3.0, 3.1
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021