Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD256GBBLK3.0
Order Code3498571
Product RangeIntegral Black
Also Known AsGTIN UPC EAN: 5055288434868
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.050 |
5+ | €30.670 |
Price for:Each
Minimum: 1
Multiple: 1
€35.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD256GBBLK3.0
Order Code3498571
Product RangeIntegral Black
Also Known AsGTIN UPC EAN: 5055288434868
Technical Datasheet
Memory Capacity256GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral Black
SVHCNo SVHC (17-Dec-2014)
Product Overview
Cost effective and high capacity flash drive that is perfect for transferring large amounts of digital content such as HD movies, photos and games.
- Plug and play flash drive with connector cap
- SuperSpeed USB 3.2 Gen 1 interface, backwards compatible with USB 2.0
- Supports Windows 7/8/10/11, Linux v2.4.0+ and Mac OS
- Dimensions (HxWxD): 8x19x57mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
0°C
Product Range
Integral Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02