Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSD2GV2
Order Code3498563
Also Known AsGTIN UPC EAN: 5039014162201
Your Part Number
Technical Datasheet
165 In Stock
360 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.370 |
| 5+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSD2GV2
Order Code3498563
Also Known AsGTIN UPC EAN: 5039014162201
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity2GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
Designed for expanding storage space for portable devices; ideal for storing music, pictures and video.
- High compatibility controller
Contents
Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
Operating Temperature Max
60°C
Memory Capacity
2GB
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134