Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
160+ | €9.550 |
Price for:Each
Minimum: 160
Multiple: 160
€1,528.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7201LA15JGI
Order Code2828458
Technical Datasheet
Logic Case StyleLCC
Frequency40MHz
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Memory Organisation512 x 9bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionAsynchronous
Access Time15ns
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Case Style
LCC
No. of Pins
32Pins
Supply Voltage Min
4.5V
Memory Organisation
512 x 9bit
Operating Temperature Max
85°C
Access Time
15ns
MSL
MSL 3 - 168 hours
Frequency
40MHz
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001855
Product traceability