Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part No72V251L15PFGI
Order Code2828462
Technical Datasheet
Logic Case StyleTQFP
No. of Pins32Pins
Frequency66.7MHz
IC Case / PackageTQFP
Supply Voltage Min3V
Memory Organisation8K x 9bit
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionSynchronous
Access Time10ns
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Case Style
TQFP
Frequency
66.7MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Access Time
10ns
MSL
MSL 3 - 168 hours
No. of Pins
32Pins
IC Case / Package
TQFP
Memory Organisation
8K x 9bit
Operating Temperature Min
-40°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017781
Product traceability