Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoEVK9FGV1006
Order Code2900867
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number9FGV1006
Kit Application TypeClock & Timing
Application Sub TypeProgrammable Clock Generator
Kit ContentsPhiClock Evaluation Kit 9FGV1006
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock & Timing
Kit Contents
PhiClock Evaluation Kit 9FGV1006
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
9FGV1006
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547712