Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoZSSC3240KIT
Order Code3437568
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €165.370 |
Price for:Each
Minimum: 1
Multiple: 1
€165.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3240KIT
Order Code3437568
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberZSSC3240
Kit Application TypeSignal Conditioning
Application Sub TypeSensor Signal Conditioning
Kit ContentsSSC Evaluation Kit 3x ZSSC3240 Interconnecting Boards, 5x ZSSC3240 24-VFPQFN Samples, Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SSC3240KIT evaluation kit
- Calibration and evaluation of the ZSSC3240 sensor signal conditioner (SSC) IC
- Evaluation board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB)
Contents
ZSSC3240 evaluation board, SSC communication board, SSC sensor replacement board, Five ZSSC3240 samples, USB cable.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Signal Conditioning
Kit Contents
SSC Evaluation Kit 3x ZSSC3240 Interconnecting Boards, 5x ZSSC3240 24-VFPQFN Samples, Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ZSSC3240
Application Sub Type
Sensor Signal Conditioning
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001