Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.610 |
50+ | €21.940 |
100+ | €21.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€32.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0640
Order Code2478313
Technical Datasheet
Safety Category-
Glove StyleFull
Glove SizeSmall
Glove ColourTransparent
Glove MaterialVinyl
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-0640 is a small size Cleanroom Gloves made of vinyl. It is an ISO 4 powder-free bulk packed, cleanroom packaged and double bagged, ESD capabilities, suitable for protection for operators and processes in the microelectronics and semiconductor industries, ambidextrous bulk packed ASTM D-3577.
- 305mm (12") PVC textured gloves
- Easily donning
- Tear and abrasion properties
- Comfortable fit and wear
- Textured/Pellets design
- Low particle generation, ion content for critical demand
- Powder-free
- ISO 4 compatible
- 5-year shelf life from date of manufacture
Applications
Safety, Automotive, Medical, Aerospace, Defence, Military, Industrial
Technical Specifications
Safety Category
-
Glove Size
Small
Glove Material
Vinyl
Gender
-
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71