Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.650 |
25+ | €18.100 |
50+ | €17.740 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€26.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0660
Order Code2478317
Technical Datasheet
Safety Category-
Glove StyleFingerless
Glove SizeMulti Fit
Glove ColourWhite
Glove MaterialNylon (Polyamide)
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-0660 is a white Full Finger Glove Liner made of 100% nylon. This seamless glove liner greatly reduces perspiration and limits skin irritation caused by contact with glove material such as latex, PVC and also other chemical handling gloves. It's sturdy construction allows liners to be laundered and reused. It can be used as inspection glove to prevent fingerprints on circuit boards, lenses, optics and other critical surfaces. Also suitable for use in controlled environments or in laboratories and manufacturing environments.
- Durable and comfortable
- Reusable, ambidextrous, seamless construction
- Colour coded cuffs denotes size
- Non-sterile
Applications
Safety, Industrial
Technical Specifications
Safety Category
-
Glove Size
Multi Fit
Glove Material
Nylon (Polyamide)
Gender
-
Glove Style
Fingerless
Glove Colour
White
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 600-0660
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437