Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €134.860 |
10+ | €112.790 |
25+ | €110.530 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
€134.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-4001
Order Code2478343
Technical Datasheet
Mat MaterialPE (Polyethylene)
Length458mm
Width1143mm
Mat ColourWhite
Product Range-
Product Overview
The 600-4001 is a white Cleanroom Contamination Control Mat made of low-density polyethylene (LDPE). The multi-layered clean-film full adhesive layers form mat that effectively capture dirt, dust from foot-traffic and equipment wheels before entering a controlled environment. The numbered layers of the mat peels off easily to reveal a new clean surface.
- Peel-off sheets eliminate the need for messy cleaning and make it easy to maintain a clean surface
- Smooth, effective surface is not damaged by shoes, booties or cart wheels
- Numbered corner tabs for easy tracking of remaining sheets
Applications
Safety, Aerospace, Defence, Military, Medical, Industrial
Technical Specifications
Mat Material
PE (Polyethylene)
Width
1143mm
Product Range
-
Length
458mm
Mat Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.4