Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.210 |
50+ | €10.040 |
100+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-5007
Order Code2478356
Technical Datasheet
Clothing StyleCoverall
Clothing Colour-
Clothing SizeMedium
Clothing MaterialPolypropylene
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-5007 is a medium size Disposable Coverall made of polypropylene. The disposable lab coat is designed and manufactured to meet the stringent demands of the cleanroom industry. Manufactured from a lightweight, low linting material, it provides excellent comfort, breathability and water vapour transmission rates. This product is CE marked to PPE standard category 3, type 5 & 6 for disposable apparel requirements.
- Type 5/6
- Ultra low linting levels
- Spun-bound polypropylene
- Extremely breathable
- Superior protection
- Cleanroom compatible
- Non-sterile
Applications
Safety, Industrial
Notes
Mask not included.
Technical Specifications
Clothing Style
Coverall
Clothing Size
Medium
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Clothing Colour
-
Clothing Material
Polypropylene
Gender
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17