Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.250 |
Price for:Each
Minimum: 1
Multiple: 1
€67.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMB1ABC
Order Code3587700
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMB1ABC
Silicon Family NameNUC Rugged
For Use WithIntel NUC Compute Element
Kit ContentsNUC Rugged Board Element CMB1ABC
Product Range-
SVHCTo Be Advised
Product Overview
Modular Intel® NUC rugged board designed for the Intel® NUC Rugged Chassis Element or for use in a third-party chassis and/or embedded solutions. The Six HDMI* ports are designed for digital signage and ideal for the QSR market or display walls.
- Requires Intel® NUC compute element
- Available without cord
- 6 HDMI ports
- Dual M.2 22x80 key M slots for PCIe x4 NVMe and SATA SSDs
- Intel high definition audio via HDMI
- 3(1 x front panel, 2 x internal header) USB 2.0, 3(1x front panel, 2 x back panel) USB 3.0 x ports
- 1 x internal header USB 3.0, 2x RS232 serial port headers
- 12VDC to 24VDC rear jack, internal 2x2 power connector
- Board dimension is 200 x 136.4mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC Rugged
Kit Contents
NUC Rugged Board Element CMB1ABC
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
CMB1ABC
For Use With
Intel NUC Compute Element
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799