Print Page
IHH-BW01-HORW-SC221-WIR200
LED Module, OSLON Square Batwing 1 PowerStar Series, Board + LED + Connecting Wire, Horti White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoIHH-BW01-HORW-SC221-WIR200
Order Code4157470
Product RangeOSLON Square Batwing 1 PowerStar Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.150 |
5+ | €5.820 |
10+ | €5.580 |
50+ | €5.450 |
100+ | €5.350 |
250+ | €5.250 |
Price for:Each
Minimum: 1
Multiple: 1
€6.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoIHH-BW01-HORW-SC221-WIR200
Order Code4157470
Product RangeOSLON Square Batwing 1 PowerStar Series
Technical Datasheet
Product RangeOSLON Square Batwing 1 PowerStar Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourHorti White
CCT8180K
Luminous Flux @ Test-
Luminous Flux @ Max-
Power Rating2.03W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Square Batwing 1 PowerStar Series
LED Colour
Horti White
Luminous Flux @ Test
-
Power Rating
2.03W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
8180K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001