Print Page
ILA-1CH-LED-TESTER-USB-01
LED Tester, 1 Output, 0.35 A, 5 V Supply
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-1CH-LED-TESTER-USB-01
Order Code3625408
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.200 |
5+ | €15.760 |
10+ | €14.550 |
50+ | €13.910 |
100+ | €13.630 |
250+ | €13.350 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-1CH-LED-TESTER-USB-01
Order Code3625408
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current350mA
Output Voltage-
Input Voltage Min-
Input Voltage Max5V
Core Chip-
Dimming Control Type-
Kit ContentsLED TESTER ILA-1CH-LED
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ILA-1CH-LED-TESTER-USB-01 is a linear LED Driver comprises a linear regulator with user changeable drive currents. It is designed to be connected between a USB power source and one or more LEDs. It is very quick to use and very quick to configure. It allows for fast testing of single LEDs, LED chains or luminaires. The ILA-1CH-LED-TESTER-USB-01. is so versatile that it can be configured and connected in seconds and will drive many different LED types. It has a Micro USB connector for fast connection to a power source.
- Selectable drive currents between 50mA and 350mA
- Drive current can be easily changed with a 6 way DIP Switch
- Runs from a USB power source
- Drives a wide range of power LEDs
- Can drive single LEDs or parallel LED chains
Technical Specifications
Device Topology
-
Output Current
350mA
Input Voltage Min
-
Core Chip
-
Kit Contents
LED TESTER ILA-1CH-LED
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
5V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015