Print Page
ILA-TIM-ILR-XM01-1A.
Heat Sink Pad, Graphite Sheet, 240 W/m.K, ILA-TIM-XXXX-YY Series, 0.13 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-ILR-XM01-1A.
Order Code3790270
Product RangeILA-TIM-XXXX-YY
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.700 |
| 5+ | €3.520 |
| 10+ | €3.360 |
| 50+ | €3.190 |
| 100+ | €3.130 |
| 250+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-TIM-ILR-XM01-1A.
Order Code3790270
Product RangeILA-TIM-XXXX-YY
Technical Datasheet
Thickness0.13mm
Conductive MaterialGraphite Sheet
Thermal Conductivity240W/m.K
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeILA-TIM-XXXX-YY
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
0.13mm
Thermal Conductivity
240W/m.K
Volume Resistivity
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
-
Product Range
ILA-TIM-XXXX-YY
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004