Print Page
ILC-ONA3-NUWH-SC211-WIR200.
LED Module, 3 OSLON +80 PowerAnna, Board + LED, Neutral White, 4000 K, 420 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILC-ONA3-NUWH-SC211-WIR200.
Order Code3764858
Product Range3 OSLON +80 PowerAnna
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.100 |
5+ | €18.710 |
10+ | €18.320 |
50+ | €17.950 |
100+ | €17.590 |
250+ | €17.220 |
Price for:Each
Minimum: 1
Multiple: 1
€19.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILC-ONA3-NUWH-SC211-WIR200.
Order Code3764858
Product Range3 OSLON +80 PowerAnna
Technical Datasheet
Product Range3 OSLON +80 PowerAnna
LED Module TypeBoard + LED
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test420lm
Luminous Flux @ Max-
Power Rating3.15W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
3 OSLON +80 PowerAnna
LED Colour
Neutral White
Luminous Flux @ Test
420lm
Power Rating
3.15W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008