Print Page
ILE-S201-CNYL-SC221
LED Module, Synios S2222 Eco1 Board Series, Yellow, 40 lm, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-S201-CNYL-SC221
Order Code4157441
Product RangeSynios S2222 Eco1 Board Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.300 |
| 5+ | €5.910 |
| 10+ | €5.430 |
| 50+ | €5.160 |
| 100+ | €4.980 |
| 250+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-S201-CNYL-SC221
Order Code4157441
Product RangeSynios S2222 Eco1 Board Series
Technical Datasheet
Product RangeSynios S2222 Eco1 Board Series
LED ColourYellow
Wavelength Typ-
Luminous Flux @ Test40lm
Supply Voltage-
Power Module ConfigurationRectangular
Operating Temperature Min-40°C
Operating Temperature Max110°C
Luminous Flux @ Max-
Power Rating440mW
Forward Current @ Test140mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Synios S2222 Eco1 Board Series
Wavelength Typ
-
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
140mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Yellow
Luminous Flux @ Test
40lm
Power Module Configuration
Rectangular
Operating Temperature Max
110°C
Power Rating
440mW
LED Module Type
Board + LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001