Print Page
ILH-OG01-ULWH-SC221-WIR200.
LED Module, PowerStar OSLON Square, Board + LED, Ultra White, 6500 K, 280 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OG01-ULWH-SC221-WIR200.
Order Code3582205
Product RangePowerStar OSLON Square
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.210 |
5+ | €8.550 |
10+ | €8.310 |
50+ | €8.140 |
100+ | €7.980 |
250+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OG01-ULWH-SC221-WIR200.
Order Code3582205
Product RangePowerStar OSLON Square
Technical Datasheet
Product RangePowerStar OSLON Square
LED Module TypeBoard + LED
LED ColourUltra White
CCT6500K
Luminous Flux @ Test280lm
Luminous Flux @ Max-
Power Rating2W
Supply Voltage3.2V
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerStar OSLON Square
LED Colour
Ultra White
Luminous Flux @ Test
280lm
Power Rating
2W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007