Print Page
ILH-ON04-TRGR-SC211-WIR200.
LED Module, OSLON 80 4+, Green, 528 nm, 448 lm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON04-TRGR-SC211-WIR200.
Order Code3583065
Product RangeOSLON 80 4+
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.170 |
| 5+ | €22.270 |
| 10+ | €21.380 |
| 50+ | €20.710 |
| 100+ | €20.470 |
Price for:Each
Minimum: 1
Multiple: 1
€23.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON04-TRGR-SC211-WIR200.
Order Code3583065
Product RangeOSLON 80 4+
Technical Datasheet
Product RangeOSLON 80 4+
LED ColourGreen
Wavelength Typ528nm
Luminous Flux @ Test448lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating4.34W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON 80 4+
Wavelength Typ
528nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Green
Luminous Flux @ Test
448lm
Power Module Configuration
Star
Operating Temperature Max
70°C
Power Rating
4.34W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015