Print Page
ILH-S601-WH80-SC221-WIR200.
LED Module, OSCONIQ S3030 1 LED PowerStar Series, Board + LED, White, 5000 K, 135 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-S601-WH80-SC221-WIR200.
Order Code3873054
Product RangeOSCONIQ S3030 1 LED PowerStar Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.180 | 
| 5+ | €4.910 | 
| 10+ | €4.680 | 
| 50+ | €4.480 | 
| 100+ | €4.380 | 
| 250+ | €4.290 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-S601-WH80-SC221-WIR200.
Order Code3873054
Product RangeOSCONIQ S3030 1 LED PowerStar Series
Technical Datasheet
Product RangeOSCONIQ S3030 1 LED PowerStar Series
LED Module TypeBoard + LED
LED ColourWhite
CCT5000K
Luminous Flux @ Test135lm
Luminous Flux @ Max-
Power Rating960mW
Supply Voltage-
Forward Current @ Test150mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ S3030 1 LED PowerStar Series
LED Colour
White
Luminous Flux @ Test
135lm
Power Rating
960mW
Forward Current @ Test
150mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
100°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008