Print Page
ILH-SY01-SRED-SC201-WIR200.
LED Module, SYNIOS P2720, Red, 632 nm, 50 lm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-SRED-SC201-WIR200.
Order Code3583100
Product RangeSYNIOS P2720
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.690 |
| 5+ | €6.350 |
| 10+ | €5.900 |
| 50+ | €5.760 |
| 100+ | €5.640 |
| 250+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-SY01-SRED-SC201-WIR200.
Order Code3583100
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ632nm
Luminous Flux @ Test50lm
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating1.7W
Forward Current @ Test700mA
LED Module TypeBoard + LED
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
632nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
50lm
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
1.7W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007