Print Page
ILI-ON01-TRGR-SC211.
LED Module, 12° Angle, OSLONeye Powerstar Series, True Green, 528 nm, 140 lm, 3.2 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-TRGR-SC211.
Order Code4694500
Product RangeOSLONeye Powerstar Series
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.410 |
| 5+ | €45.380 |
| 10+ | €44.470 |
| 50+ | €43.560 |
Price for:Each
Minimum: 1
Multiple: 1
€52.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-TRGR-SC211.
Order Code4694500
Product RangeOSLONeye Powerstar Series
Technical Datasheet
Product RangeOSLONeye Powerstar Series
LED ColourTrue Green
Wavelength Typ528nm
Luminous Flux @ Test140lm
Supply Voltage3.2V
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating2.17W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Housing + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLONeye Powerstar Series
Wavelength Typ
528nm
Supply Voltage
3.2V
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
True Green
Luminous Flux @ Test
140lm
Power Module Configuration
Star
Operating Temperature Max
70°C
Power Rating
2.17W
LED Module Type
Board + LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03