Print Page
ILPR-K306-RGB1-12X08-SK105-01.
LED Module, Board+LED, 96 LEDs, Rectangular, Red/Green/Blue, 5 VDC, 70 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPR-K306-RGB1-12X08-SK105-01.
Order Code4469762
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €49.850 |
5+ | €48.980 |
10+ | €47.310 |
50+ | €46.360 |
Price for:Each
Minimum: 1
Multiple: 1
€49.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPR-K306-RGB1-12X08-SK105-01.
Order Code4469762
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs96LEDs
Power Module ConfigurationRectangular
Supply Voltage5VDC
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
96LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055