Print Page
ILPR-K506-RGB1-08X08-SK105-01.
LED Module, Board+LED, 64 LEDs, Square, Red/Green/Blue, 5 VDC, 70 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPR-K506-RGB1-08X08-SK105-01.
Order Code4469764
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.690 |
5+ | €33.640 |
10+ | €32.600 |
50+ | €31.950 |
Price for:Each
Minimum: 1
Multiple: 1
€35.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPR-K506-RGB1-08X08-SK105-01.
Order Code4469764
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs64LEDs
Power Module ConfigurationSquare
Supply Voltage5VDC
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
64LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Square
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05