Print Page
ILPS-K506-RGB1-46X01-SK105-01.
LED Strip, Rigid, 325 mm, 46 LEDs, Red, Green, Blue, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPS-K506-RGB1-46X01-SK105-01.
Order Code4469740
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.580 |
5+ | €26.380 |
10+ | €26.090 |
50+ | €25.790 |
100+ | €25.500 |
Price for:Each
Minimum: 1
Multiple: 1
€28.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPS-K506-RGB1-46X01-SK105-01.
Order Code4469740
Technical Datasheet
Light Strip Length325mm
No. of LEDs46LEDs
Illumination ColourRed, Green, Blue
Input Voltage5VDC
Input Power-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
325mm
Illumination Colour
Red, Green, Blue
Input Power
-
Product Range
-
No. of LEDs
46LEDs
Input Voltage
5VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06