Print Page
ILPX-K307-RGB1-2M0-SK15V10-I1
LED Strip, Flexible, 2 m, Red, Green, Blue, 5 VDC, IP67
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPX-K307-RGB1-2M0-SK15V10-I1
Order Code4469742
Product RangeILPX-K307-RGB1-2M0-SK15V0x-xx Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €144.580 |
5+ | €136.260 |
10+ | €127.930 |
Price for:Each
Minimum: 1
Multiple: 1
€144.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPX-K307-RGB1-2M0-SK15V10-I1
Order Code4469742
Product RangeILPX-K307-RGB1-2M0-SK15V0x-xx Series
Technical Datasheet
Light Strip Length2m
No. of LEDs-
Illumination ColourRed, Green, Blue
Input Voltage5VDC
Input Power-
IP RatingIP67
Product RangeILPX-K307-RGB1-2M0-SK15V0x-xx Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
2m
Illumination Colour
Red, Green, Blue
Input Power
-
Product Range
ILPX-K307-RGB1-2M0-SK15V0x-xx Series
No. of LEDs
-
Input Voltage
5VDC
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125